• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2086-3108 Print terminal 1.50 mm² Number of pins 8 Black 1 pc(s)

1/3
Product type
Print terminal
CS
5 mm
Pins per row
8
Number of pins
8
Connection
Spring-loaded heavy duty connector
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

THR PCB terminal; pusher; 1.5 mm²; 5 mm pitch; 8-pin; Push-in CAGE CLAMP®; 1.50 mm²; black

  • Content 1 pc(s)

Our service for you

Technical specifications

Type

2086-3108

Product type

Print terminal

CS

5 mm

No. of rows

1

Pins per row

8

Number of pins

8

Min. stripping length

8 mm

Stripping length (max.)

9 mm

Connection

Spring-loaded heavy duty connector

Nominal current

17.5 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

17.5 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

24

AWG max.

16

Factory colour

Black

Manufacturer part #

2086-3108

Content

1 pc(s)

Nominal voltage

630 V

Width

39.2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624817 WAGO 2086-3108 Print terminal 1.50 mm² Number of pins 8 Black 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)