• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 233-502 Spring-loaded terminal 0.50 mm² Number of pins 2 Orange 600 pc(s)

1/3
Product type
Spring-loaded terminal
CS
2.54 mm
Pins per row
2
Number of pins
2
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 600 pc(s))
Total (€ 1.14 / piece)
€ 755.00
-9 %
€ 685.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal strip

  • Content 600 pc(s)

Technical specifications

  • PCB T.STR. 2 POL. 2,54 MM ORANGE
Type

233-502

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

2.54 mm

No. of rows

1

Pins per row

2

Number of pins

2

Series

233

Min. stripping length

6 mm

Stripping length (max.)

6 mm

Connection

Spring-loaded terminal

Print

Cross section (flexible) (min.)

0.08 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

0.50 mm²

Cross section (inflexible) (max.)

0.50 mm²

AWG (min.)

28

Connector orientation

At an angle (to the PCB)

AWG max.

20

Contact material

Cathode copper, tin plated

Factory colour

Orange

Wire protection

Yes

Manufacturer part #

233-502

Industrial packaging

Yes

Content

600 pc(s)

Nominal voltage

160 V

Width

19.50 mm

Height

13.90 mm

Length

7.38 mm

Documents & Downloads

Datasheet

Datasheet 729099 WAGO 233-502 Spring-loaded terminal 0.50 mm² Number of pins 2 Orange 600 pc(s)

User & Safety Instructions

User & Safety Instructions 729099 WAGO 233-502 Spring-loaded terminal 0.50 mm² Number of pins 2 Orange 600 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 798.47€ 723.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)