• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 235-101 Spring-loaded terminal 1.50 mm² Number of pins 1 Orange 800 pc(s)

1/3
Product type
Spring-loaded terminal
CS
3.81 mm
Pins per row
1
Number of pins
1
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 25 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 800 pc(s))
Total (€ 0.33 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • TERMINAL BLOCK W. LEVER ORANGE 3.81M
Type

235-101

Product type

Spring-loaded terminal

Features

+ PUSH WIRE®

CS

3.81 mm

No. of rows

1

Pins per row

1

Number of pins

1

Series

235

Min. stripping length

6 mm

Stripping length (max.)

10 mm

Connection

Spring-loaded terminal

Print

Cross section (flexible) (min.)

0.75 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

20

Connector orientation

Parallel (to the PCB)

AWG max.

16

Contact material

Cathode copper, tin plated

Factory colour

Orange

Wire protection

Yes

Manufacturer part #

235-101

Industrial packaging

Yes

Content

800 pc(s)

Nominal voltage

320 V

Width

19.10 mm

Height

12.50 mm

Length

5.30 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 729148 WAGO 235-101 Spring-loaded terminal 1.50 mm² Number of pins 1 Orange 800 pc(s)

User & Safety Instructions

User & Safety Instructions 729148 WAGO 235-101 Spring-loaded terminal 1.50 mm² Number of pins 1 Orange 800 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 281.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)