• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 235-103 Spring-loaded terminal 1.50 mm² Number of pins 3 Orange 360 pc(s)

1/3
Product type
Spring-loaded terminal
CS
3.81 mm
Pins per row
3
Number of pins
3
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 360 pc(s))
Total (€ 1.03 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1-conductor PCB terminal strip

  • Content 360 pc(s)

Technical specifications

  • PCB MOUNT TERMINAL 3 POLE 0.15" PITC
Type

235-103

Product type

Spring-loaded terminal

Features

+ PUSH WIRE®

CS

3.81 mm

No. of rows

1

Pins per row

3

Number of pins

3

Series

235

Min. stripping length

10 mm

Stripping length (max.)

10 mm

Connection

Spring-loaded terminal

Print

Nominal current

17.5 A

Cross section (flexible) (min.)

0.75 mm²

Nominal current - rounded value

17.5 A

Cross section (inflexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

20

Connector orientation

Parallel (to the PCB)

AWG max.

16

Contact material

Cathode copper

Enclosure material

Polyamide 6.6

Factory colour

Orange

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

235-103

Industrial packaging

Yes

Content

360 pc(s)

Nominal voltage

320 V

Width

19.10 mm

Height

12.93 mm

Length

12.50 mm

Documents & Downloads

Datasheet

Datasheet 729152 WAGO 235-103 Spring-loaded terminal 1.50 mm² Number of pins 3 Orange 360 pc(s)

User & Safety Instructions

User & Safety Instructions 729152 WAGO 235-103 Spring-loaded terminal 1.50 mm² Number of pins 3 Orange 360 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 385.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)