1/3
235-109
Spring-loaded terminal
+ PUSH WIRE®
3.81 mm
1
9
9
235
10 mm
10 mm
Spring-loaded terminal
17.5 A
0.75 mm²
17.5 A
0.50 mm²
1.50 mm²
1.50 mm²
20
Parallel (to the PCB)
16
Cathode copper
Polyamide 6.6
Orange
Yes
Perpendicular (to the PCB)
235-109
Yes
120 pc(s)
320 V
35.79 mm
19.10 mm
12.50 mm
Datasheet 729163 WAGO 235-109 Spring-loaded terminal 1.50 mm² Number of pins 9 Orange 120 pc(s)
User & Safety Instructions 729163 WAGO 235-109 Spring-loaded terminal 1.50 mm² Number of pins 9 Orange 120 pc(s)
The necessary accessories are required to use the article as described.