1/3
235-107/330-000
Spring-loaded terminal
+ PUSH WIRE®
3.81 mm
1
7
7
235
10 mm
10 mm
Spring-loaded terminal
17.5 A
0.25 mm²
17.5 A
0.50 mm²
0.75 mm²
1.50 mm²
20
Parallel (to the PCB)
16
Cathode copper
Polyamide 6.6
Orange
Yes
Perpendicular (to the PCB)
235-107/330-000
Yes
160 pc(s)
320 V
28.17 mm
12.80 mm
12.50 mm
Datasheet 729160 WAGO 235-107/330-000 Spring-loaded terminal 0.75 mm² Number of pins 7 Orange 160 pc(s)
User & Safety Instructions 729160 WAGO 235-107/330-000 Spring-loaded terminal 0.75 mm² Number of pins 7 Orange 160 pc(s)
€ 345.48*
The necessary accessories are required to use the article as described.