
1/3
235-402
Spring-loaded terminal
+ PUSH WIRE®
5 mm
5.08 mm
1
2
2
235
7 mm
10 mm
Spring-loaded terminal
24 A
0.25 mm²
24 A
0.50 mm²
1.50 mm²
2.50 mm²
20
Parallel (to the PCB)
14
Cathode copper, tin plated
Polyamide 6.6
Grey
Yes
Perpendicular (to the PCB)
235-402
Yes
420 pc(s)
320 V
12.80 mm
12.50 mm
11.50 mm
Datasheet 729202 WAGO 235-402 Spring-loaded terminal 1.50 mm² Number of pins 2 Grey 420 pc(s)
User & Safety Instructions 729202 WAGO 235-402 Spring-loaded terminal 1.50 mm² Number of pins 2 Grey 420 pc(s)
€ 396.47€ 389.47*
The necessary accessories are required to use the article as described.