
1/3
235-407
Spring-loaded terminal
+ PUSH WIRE®
5 mm
5.08 mm
1
7
7
235
9 mm
10 mm
Spring-loaded terminal
24 A
0.25 mm²
24 A
0.50 mm²
1.50 mm²
2.50 mm²
20
Parallel (to the PCB)
14
Cathode copper, tin plated
Polyamide 6.6
Grey
Yes
Perpendicular (to the PCB)
235-407
Yes
120 pc(s)
320 V
36.50 mm
12.80 mm
12.50 mm
Datasheet 729223 WAGO 235-407 Spring-loaded terminal 1.50 mm² Number of pins 7 Grey 120 pc(s)
User & Safety Instructions 729223 WAGO 235-407 Spring-loaded terminal 1.50 mm² Number of pins 7 Grey 120 pc(s)
€ 366.47€ 359.47*
The necessary accessories are required to use the article as described.