• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 235-405/331-000 Spring-loaded terminal 0.75 mm² Number of pins 5 Grey 180 pc(s)

1/3
Product type
Spring-loaded terminal
CS
5 mm
5.08 mm
Pins per row
5
Number of pins
5
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 25 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 180 pc(s))
Total (€ 1.66 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • PCB.MOD.T.BL. 2,5 SQMM 5 POLES GREY
Type

235-405/331-000

Product type

Spring-loaded terminal

Features

+ PUSH WIRE®

CS

5 mm

5.08 mm

No. of rows

1

Pins per row

5

Number of pins

5

Series

235

Min. stripping length

10 mm

Stripping length (max.)

10 mm

Connection

Spring-loaded terminal

Print

Nominal current

24 A

Cross section (flexible) (min.)

0.25 mm²

Nominal current - rounded value

24 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

0.75 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

20

Connector orientation

Parallel (to the PCB)

AWG max.

14

Contact material

Cathode copper, tin plated

Enclosure material

Polyamide 6.6

Factory colour

Grey

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

235-405/331-000

Industrial packaging

Yes

Content

180 pc(s)

Nominal voltage

320 V

Width

26.50 mm

Height

19.10 mm

Length

12.50 mm

Documents & Downloads

Datasheet

Datasheet 729215 WAGO 235-405/331-000 Spring-loaded terminal 0.75 mm² Number of pins 5 Grey 180 pc(s)

User & Safety Instructions

User & Safety Instructions 729215 WAGO 235-405/331-000 Spring-loaded terminal 0.75 mm² Number of pins 5 Grey 180 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 315.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)