
Number (Package size 220 pc(s))
Total (€ 1.30 / piece)
€ 285.00
incl. VAT
14-day return policy included
Technical specifications
- PCB.MOD.T.BL. 2,5 SQMM 4 POLES GREY
- Type
235-404
- Product type
Spring-loaded terminal
- Features
+ PUSH WIRE®
- CS
5 mm
5.08 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Series
235
- Min. stripping length
7 mm
- Stripping length (max.)
10 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
24 A
- Cross section (flexible) (min.)
0.25 mm²
- Nominal current - rounded value
24 A
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
20
- Connector orientation
Parallel (to the PCB)
- AWG max.
14
- Contact material
Cathode copper, tin plated
- Enclosure material
Polyamide 6.6
- Factory colour
Grey
- Wire protection
Yes
- Actuation direction
Perpendicular (to the PCB)
- Weight
2.81 g
- Manufacturer part #
235-404
- Industrial packaging
Yes
- Content
220 pc(s)
- Nominal voltage
320 V
- Width
21.50 mm
- Height
12.80 mm
- Length
12.50 mm
- Depth
12.5 mm
Documents & Downloads
Datasheet
Datasheet 729210 WAGO 235-404 Spring-loaded terminal 1.50 mm² Number of pins 4 Grey 220 pc(s)
User & Safety Instructions
User & Safety Instructions 729210 WAGO 235-404 Spring-loaded terminal 1.50 mm² Number of pins 4 Grey 220 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 396.47€ 389.47*
What kind of PCB Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































