1/3
236-204
Spring-loaded terminal
+ CAGE CLAMP®
7.50 mm
7.62 mm
1
4
4
236
6 mm
6 mm
Spring-loaded terminal
24 A
0.08 mm²
24 A
0.08 mm²
2.50 mm²
2.50 mm²
28
At an angle (to the PCB)
12
Cathode copper, tin plated
Polyamide
Grey
Yes
At an angle (to the PCB)
236-204
Yes
140 pc(s)
630 V
32.30 mm
17.00 mm
14.00 mm
Datasheet 729555 WAGO 236-204 Spring-loaded terminal 2.50 mm² Number of pins 4 Grey 140 pc(s)
User & Safety Instructions 729555 WAGO 236-204 Spring-loaded terminal 2.50 mm² Number of pins 4 Grey 140 pc(s)
€ 220.97*
The necessary accessories are required to use the article as described.