1/3
236-209
Spring-loaded terminal
+ CAGE CLAMP®
7.50 mm
7.62 mm
1
9
9
236
6 mm
6 mm
Spring-loaded terminal
24 A
0.08 mm²
24 A
0.08 mm²
2.50 mm²
2.50 mm²
28
At an angle (to the PCB)
12
Cathode copper, tin plated
Polyamide
Grey
Yes
At an angle (to the PCB)
236-209
Yes
60 pc(s)
630 V
69.80 mm
17.00 mm
14.00 mm
Datasheet 729561 WAGO 236-209 Spring-loaded terminal 2.50 mm² Number of pins 9 Grey 60 pc(s)
User & Safety Instructions 729561 WAGO 236-209 Spring-loaded terminal 2.50 mm² Number of pins 9 Grey 60 pc(s)
€ 211.97*
The necessary accessories are required to use the article as described.