
1/3
253-116/000-012
Spring-loaded terminal
+ PUSH WIRE®
5 mm
1
16
16
253
8 mm
9 mm
Spring-loaded terminal
17.5 A
17.5 A
0.50 mm²
1.50 mm²
20
Perpendicular (to the PCB)
16
Cathode copper, tin plated
Polyamide
Orange
Yes
Perpendicular (to the PCB)
253-116/000-012
Yes
40 pc(s)
320 V
82.00 mm
16.60 mm
12.80 mm
Datasheet 746880 WAGO 253-116/000-012 Spring-loaded terminal Number of pins 16 Orange 40 pc(s)
User & Safety Instructions 746880 WAGO 253-116/000-012 Spring-loaded terminal Number of pins 16 Orange 40 pc(s)
€ 248.47€ 246.47*
The necessary accessories are required to use the article as described.