1/3
254-153
Spring-loaded terminal
+ PUSH WIRE®
5 mm
5.08 mm
3
3
254
8 mm
8 mm
Spring-loaded terminal
17.5 A
17.5 A
0.25 mm²
0.75 mm²
22
At an angle (to the PCB)
18
Cathode copper, tin plated
Polyamide
Grey
Yes
Perpendicular (to the PCB)
254-153
Yes
280 pc(s)
250 V
20.50 mm
16.50 mm
13.50 mm
Datasheet 746891 WAGO 254-153 Spring-loaded terminal Number of pins 3 Grey 280 pc(s)
User & Safety Instructions 746891 WAGO 254-153 Spring-loaded terminal Number of pins 3 Grey 280 pc(s)
€ 435.98€ 430.98*
The necessary accessories are required to use the article as described.