1/3
254-186
Spring-loaded terminal
+ PUSH WIRE®
5 mm
5.08 mm
36
36
254
8 mm
6 mm
Spring-loaded terminal
0.25 mm²
0.75 mm²
22
At an angle (to the PCB)
18
Cathode copper, tin plated
Polyamide
Grey
Yes
Perpendicular (to the PCB)
254-186
Yes
20 pc(s)
250 V
181.50 mm
20.50 mm
13.50 mm
Datasheet 746939 WAGO 254-186 Spring-loaded terminal Number of pins 36 Grey 20 pc(s)
User & Safety Instructions 746939 WAGO 254-186 Spring-loaded terminal Number of pins 36 Grey 20 pc(s)
€ 350.97€ 345.97*
The necessary accessories are required to use the article as described.