• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 254-456 Spring-loaded terminal 1.50 mm² Number of pins 6 Grey 140 pc(s)

1/3
Product type
Spring-loaded terminal
CS
5 mm
5.08 mm
Pins per row
6
Number of pins
6
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 140 pc(s))
Total (€ 2.18 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1-conductor PCB terminal strip

  • Content 140 pc(s)

Technical specifications

  • PUSHWIRE PCB TERM 0.2"PIT 6 POLE ANG
Type

254-456

Product type

Spring-loaded terminal

Features

+ PUSH WIRE®

CS

5 mm

5.08 mm

Pins per row

6

Number of pins

6

Series

254

Min. stripping length

8 mm

Stripping length (max.)

6 mm

Connection

Spring-loaded terminal

Print

Nominal current

24 A

Cross section (flexible) (min.)

0.50 mm²

Nominal current - rounded value

24 A

Cross section (inflexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

20

Connector orientation

At an angle (to the PCB)

AWG max.

12

Contact material

Cathode copper, tin plated

Enclosure material

Polyamide

Factory colour

Grey

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

254-456

Industrial packaging

Yes

Content

140 pc(s)

Nominal voltage

320 V

Width

31.50 mm

Height

19.70 mm

Length

13.50 mm

Documents & Downloads

Datasheet

Datasheet 747185 WAGO 254-456 Spring-loaded terminal 1.50 mm² Number of pins 6 Grey 140 pc(s)

User & Safety Instructions

User & Safety Instructions 747185 WAGO 254-456 Spring-loaded terminal 1.50 mm² Number of pins 6 Grey 140 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 405.98€ 400.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)