• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 254-474 Spring-loaded terminal 1.50 mm² Number of pins 24 Grey 40 pc(s)

1/3
Product type
Spring-loaded terminal
CS
5 mm
5.08 mm
Pins per row
24
Number of pins
24
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 40 pc(s))
Total (€ 8.38 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1-conductor PCB terminal strip

  • Content 40 pc(s)

Technical specifications

  • 24 POS PCB STRIP
Type

254-474

Product type

Spring-loaded terminal

Features

+ PUSH WIRE®

CS

5 mm

5.08 mm

Pins per row

24

Number of pins

24

Series

254

Min. stripping length

8 mm

Stripping length (max.)

6 mm

Connection

Spring-loaded terminal

Print

Nominal current

24 A

Cross section (flexible) (min.)

0.50 mm²

Nominal current - rounded value

24 A

Cross section (inflexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

20

Connector orientation

At an angle (to the PCB)

AWG max.

12

Contact material

Cathode copper, tin plated

Enclosure material

Polyamide

Factory colour

Grey

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

254-474

Industrial packaging

Yes

Content

40 pc(s)

Nominal voltage

320 V

Width

121.50 mm

Height

19.70 mm

Length

13.50 mm

Documents & Downloads

Datasheet

Datasheet 747226 WAGO 254-474 Spring-loaded terminal 1.50 mm² Number of pins 24 Grey 40 pc(s)

User & Safety Instructions

User & Safety Instructions 747226 WAGO 254-474 Spring-loaded terminal 1.50 mm² Number of pins 24 Grey 40 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 435.98€ 430.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)