• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 254-486 Spring-loaded terminal 1.50 mm² Number of pins 1 Grey 20 pc(s)

1/3
Product type
Spring-loaded terminal
Pins per row
1
Number of pins
1
Connection
Spring-loaded terminal
Print
Type
254-486
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.00 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 36 POS PCB STRIP
Type

254-486

Product type

Spring-loaded terminal

Features

+ PUSH WIRE®

Pins per row

1

Number of pins

1

Series

254

Min. stripping length

8 mm

Stripping length (max.)

6 mm

Connection

Spring-loaded terminal

Print

Nominal current

24 A

Cross section (flexible) (min.)

0.50 mm²

Nominal current - rounded value

24 A

Cross section (inflexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

20

AWG max.

12

Contact material

Cathode copper, tin plated

Enclosure material

Polyamide

Factory colour

Grey

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

254-486

Industrial packaging

Yes

Content

20 pc(s)

Nominal voltage

320 V

Documents & Downloads

Datasheet

Datasheet 747233 WAGO 254-486 Spring-loaded terminal 1.50 mm² Number of pins 1 Grey 20 pc(s)

User & Safety Instructions

User & Safety Instructions 747233 WAGO 254-486 Spring-loaded terminal 1.50 mm² Number of pins 1 Grey 20 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)