1/3
254-654
Spring-loaded terminal
+ PUSH WIRE®
10 mm
10.16 mm
4
4
254
8 mm
6 mm
Spring-loaded terminal
0.50 mm²
0.50 mm²
1.50 mm²
2.50 mm²
20
At an angle (to the PCB)
12
Cathode copper, tin plated
Grey
Yes
254-654
Yes
100 pc(s)
630 V
41.50 mm
19.70 mm
13.50 mm
Datasheet 747332 WAGO 254-654 Spring-loaded terminal 1.50 mm² Number of pins 4 Grey 100 pc(s)
User & Safety Instructions 747332 WAGO 254-654 Spring-loaded terminal 1.50 mm² Number of pins 4 Grey 100 pc(s)
€ 270.97€ 265.97*
The necessary accessories are required to use the article as described.