• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 254-660 Spring-loaded terminal 1.50 mm² Number of pins 10 Grey 40 pc(s)

1/3
Product type
Spring-loaded terminal
CS
10 mm
10.16 mm
Pins per row
10
Number of pins
10
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 40 pc(s))
Total (€ 4.12 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 10 POS PCB STRIP
Type

254-660

Product type

Spring-loaded terminal

Features

+ PUSH WIRE®

CS

10 mm

10.16 mm

Pins per row

10

Number of pins

10

Series

254

Min. stripping length

8 mm

Stripping length (max.)

13 mm

Connection

Spring-loaded terminal

Print

Cross section (flexible) (min.)

0.50 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

20

Connector orientation

At an angle (to the PCB)

AWG max.

12

Contact material

Cathode copper, tin plated

Factory colour

Grey

Wire protection

Yes

Manufacturer part #

254-660

Industrial packaging

Yes

Content

40 pc(s)

Nominal voltage

630 V

Width

101.50 mm

Height

19.70 mm

Length

13.50 mm

Documents & Downloads

Datasheet

Datasheet 747372 WAGO 254-660 Spring-loaded terminal 1.50 mm² Number of pins 10 Grey 40 pc(s)

User & Safety Instructions

User & Safety Instructions 747372 WAGO 254-660 Spring-loaded terminal 1.50 mm² Number of pins 10 Grey 40 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 265.97€ 260.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)