1/3
254-656
Spring-loaded terminal
+ PUSH WIRE®
10 mm
10.16 mm
6
6
254
8 mm
10 mm
Spring-loaded terminal
0.50 mm²
0.50 mm²
1.50 mm²
2.50 mm²
20
At an angle (to the PCB)
12
Cathode copper, tin plated
Grey
Yes
254-656
Yes
80 pc(s)
630 V
61.50 mm
19.70 mm
13.50 mm
Datasheet 747345 WAGO 254-656 Spring-loaded terminal 1.50 mm² Number of pins 6 Grey 80 pc(s)
User & Safety Instructions 747345 WAGO 254-656 Spring-loaded terminal 1.50 mm² Number of pins 6 Grey 80 pc(s)
€ 300.97€ 295.97*
The necessary accessories are required to use the article as described.