• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 264-321 Terminal 6 mm Pull spring Configuration: L Grey 1 pc(s)

1/3
Product type
Terminal
Connection
Pull spring
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
2.50 mm²
Nominal current - rounded value
24 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

166 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Terminal

Features

+ CAGE CLAMP®

Connection

Pull spring

Configuration

L

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

AWG max.

14

Clamp width

6 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Grey

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

800 V

Min. stripping length

8 mm

Stripping length (max.)

9 mm

Manufacturer part #

264-321

Content

1 pc(s)

Type

264-321

Dim

(L x W x H) 22.1 x 6 x 32 mm

Width

6 mm

Height

32 mm

Length

22.1 mm

RoHS-compliant

Yes

Flammability rating

V0

Insulation material

Thermoplastic

Type

2-conductors

Nominal voltage (details)

800 V

Nominal current (details)

24 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 744972 WAGO 264-321 Terminal 6 mm Pull spring Configuration: L Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 744972 WAGO 264-321 Terminal 6 mm Pull spring Configuration: L Grey 1 pc(s)

Description

Stackable single terminal blocks with CAGE CLAMP® connection for single, multiple and fine-stranded copper conductors. The centre terminal blocks can easily be connected to one another. An end plate is fixed on one end and an end terminal block on the other end (both with mounting flange for screwing on the terminal strip).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 131.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)