
Number (Package size 100 pc(s))
Total (€ 12.39 / piece)
€ 1,239.00
incl. VAT
14-day return policy included
Highlights & Details
4-conductor diode terminal block
- 279-620/281-408
- Industrial packaging with 100 pieces
Technical specifications
- DOUBLE DIODE TERM.BL. 1,5SQMM GREY
- Packaging type
Package
- Product type
Diode terminal
- Features
+ 2 diodes
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
28
- AWG max.
16
- Clamp width
4 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Factory colour
Grey
- Nominal current
0.5 A
- Nominal current - rounded value
500 mA
- Nominal voltage
60 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
279-620/281-408
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
279-620/281-408
- Dim
(W x H) 4 mm x 27 mm
- Width
4 mm
- Height
27 mm
- Connector colour
Grey
DIN rail (top hat rail) 35 mm
Grey
4
68 mm
27 mm
60 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
4
FALSE
0.08-1.5 mm²
0.08-1.5 mm²
0.08-1.5 mm²
Thermoplastic
0.5 A
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 535361 WAGO 279-620/281-408 Diode terminal 4 mm Pull spring Configuration: L Grey 100 pc(s) Package
User & Safety Instructions
User & Safety Instructions 535361 WAGO 279-620/281-408 Diode terminal 4 mm Pull spring Configuration: L Grey 100 pc(s) Package
Description
With 2 1N4007 diodes, for lamp test circuits up to 60 V gray.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 1,330.45€ 1,330.39*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































































