• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 280-870 N terminal 5 mm Pull spring Configuration: L Grey 100 pc(s) Package

1/2
Packaging type
Package
Product type
N terminal
Connection
Pull spring
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 11 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 4.09 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2-conductor disconnect/test terminal block

  • 280-870
  • Industrial packaging with 100 pieces

Technical specifications

  • DISCONNECT TERMINAL BLOCK FOR TEST
Packaging type

Package

Product type

N terminal

Features

+ swivelling cutter

+ test option

Connection

Pull spring

Configuration

L

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

AWG max.

14

Clamp width

5 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Grey

Nominal current

16 A

Nominal current - rounded value

16 A

Nominal voltage

400 V

Min. stripping length

8 mm

Stripping length (max.)

9 mm

Manufacturer part #

280-870

Content

100 pc(s)

Industrial packaging

Yes

Type

280-870

Dim

(W x H) 5 mm x 28.50 mm

Width

5 mm

Height

28.50 mm

Contamination level

3

Connector colour

Grey

DIN rail (top hat rail) 35 mm

Grey

5

69.5 mm

28.5 mm

400 V

105-105 °C

V0

TRUE

Spring clamp connection

Spring clamp connection

1

2

FALSE

0.08-2.5 mm²

0.25-1.5 mm²

0.08-2.5 mm²

0.08-2.5 mm²

Thermoplastic

16 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 536236 WAGO 280-870 N terminal 5 mm Pull spring Configuration: L Grey 100 pc(s) Package

User & Safety Instructions

User & Safety Instructions 536236 WAGO 280-870 N terminal 5 mm Pull spring Configuration: L Grey 100 pc(s) Package

Description

With moving cutting knife, cutting knife holder orange with test hole for test plug Ø 2 mm and Ø 2.3 mm, front wiring, CAGE CLAMP ® connection, horizontal design, with moving cutting knife, mid labelling, Fa.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 531.95€ 531.89*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)