• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 280-913 N terminal 5 mm Pull spring Orange 50 pc(s) Piece

Packaging type
Piece
Product type
N terminal
Connection
Pull spring
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.50 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2-conductor disconnect terminal block

  • 280-913
  • Industrial packaging, pack of 50

Technical specifications

  • 2-L-FV-TRENNKLEMME ORANGE
Packaging type

Piece

Product type

N terminal

Features

+ separator

Connection

Pull spring

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

AWG max.

14

Clamp width

5 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Orange

Nominal current

10 A

Nominal current - rounded value

10 A

Nominal voltage

400 V

Min. stripping length

8 mm

Stripping length (max.)

9 mm

Manufacturer part #

280-913

Content

50 pc(s)

Industrial packaging

Yes

Type

280-913

Dim

(W x H) 5 mm x 52.50 mm

Width

5 mm

Height

52.50 mm

Contamination level

3

Connector colour

Orange

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 536277 WAGO 280-913 N terminal 5 mm Pull spring Orange 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 536277 WAGO 280-913 N terminal 5 mm Pull spring Orange 50 pc(s) Piece

Description

+ separator, orange.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 255.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)