1/3
Package
Dual port LED terminal
+ red LED
Pull spring
L
0.08 mm²
2.50 mm²
0.08 mm²
2.50 mm²
28
14
5 mm
2
2
4
Grey
0.025 A
25 mA
24 V
8 mm
9 mm
280-943/281-434
50 pc(s)
Yes
280-943/281-434
(W x H) 5 mm x 58.50 mm
5 mm
58.50 mm
Grey
not relevant
Datasheet 536304 WAGO 280-943/281-434 Dual port LED terminal 5 mm Pull spring Configuration: L Grey 50 pc(s) Package
User & Safety Instructions 536304 WAGO 280-943/281-434 Dual port LED terminal 5 mm Pull spring Configuration: L Grey 50 pc(s) Package
€ 608.97*
The necessary accessories are required to use the article as described.