1/3
Piece
Dual port diode terminal
+ 2 diodes
Pull spring
L
0.08 mm²
2.50 mm²
0.08 mm²
2.50 mm²
28
14
5 mm
2
2
4
Grey
0.5 A
500 mA
250 V
8 mm
9 mm
280-941/281-489
50 pc(s)
Yes
280-941/281-489
(W x H) 5 mm x 58.50 mm
5 mm
58.50 mm
Grey
not relevant
Datasheet 536289 WAGO 280-941/281-489 Dual port diode terminal 5 mm Pull spring Configuration: L Grey 50 pc(s) Piece
User & Safety Instructions 536289 WAGO 280-941/281-489 Dual port diode terminal 5 mm Pull spring Configuration: L Grey 50 pc(s) Piece
€ 760.95€ 760.89*
The necessary accessories are required to use the article as described.