• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 281-612/281-542 Fuse terminal 8 mm Pull spring Configuration: L Grey 50 pc(s) Package

Packaging type
Package
Product type
Fuse terminal
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 3 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 14.38 / piece)
€ 719.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fuse disconnect terminal block with pivoting fuse holder

  • 281-612/281-542

Technical specifications

  • FUSE BLOCK W/LED 30-65V
Packaging type

Package

Product type

Fuse terminal

Features

+ swivelling fuse holder

Connection

Pull spring

Configuration

L

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

28

AWG max.

12

Clamp width

8 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Grey

Nominal current

10 A

Nominal current - rounded value

10 A

Nominal voltage

800 V

Min. stripping length

9 mm

Stripping length (max.)

10 mm

Manufacturer part #

281-612/281-542

Content

50 pc(s)

Industrial packaging

Yes

Type

281-612/281-542

Dim

(W x H) 8 mm x 60 mm

Width

8 mm

Height

60 mm

Contamination level

3

Connector colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 536501 WAGO 281-612/281-542 Fuse terminal 8 mm Pull spring Configuration: L Grey 50 pc(s) Package

User & Safety Instructions

User & Safety Instructions 536501 WAGO 281-612/281-542 Fuse terminal 8 mm Pull spring Configuration: L Grey 50 pc(s) Package

Description

For G-fuse insert 5 x 25 mm, 30 - 65 V with LED defect indicator, gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 815.95€ 815.89*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)