• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 281-907/999-950 PG terminal 6 mm Pull spring Configuration: Terre Green, Yellow 50 pc(s) Package

1/2
Packaging type
Package
Product type
PG terminal
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 4.30 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2-conductor ground terminal block

  • 281-907/999-950
  • Industrial packaging, pack of 50

Technical specifications

  • EX GR.(EARTH) COND.T.BL. 2C. GR./YEL
Packaging type

Package

Product type

PG terminal

Features

Complies with ATEX Ex-e II standards

Connection

Pull spring

Configuration

Terre

Cross section (flexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.20 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

24

AWG max.

12

Clamp width

6 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Green

Yellow

Nominal current

32 A

Nominal current - rounded value

32 A

Min. stripping length

9 mm

Stripping length (max.)

10 mm

Manufacturer part #

281-907/999-950

Content

50 pc(s)

Industrial packaging

Yes

Type

281-907/999-950

Dim

(W x H) 6 mm x 29 mm

Width

6 mm

Height

29 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 536638 WAGO 281-907/999-950 PG terminal 6 mm Pull spring Configuration: Terre Green, Yellow 50 pc(s) Package

User & Safety Instructions

User & Safety Instructions 536638 WAGO 281-907/999-950 PG terminal 6 mm Pull spring Configuration: Terre Green, Yellow 50 pc(s) Package

Description

Complies with ATEX Ex-e II, green-yellow.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 354.94€ 354.88*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)