• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 285-992 Continuity 16 mm Pull spring Configuration: L Grey 15 pc(s) Package

Packaging type
Package
Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
35 mm²
Cross section (inflexible) (max.)
35 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 15 pc(s))
Total (€ 14.00 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2-conductor Ex e II through terminal block

  • 285-992
  • Industrial packaging with 15 pieces

Technical specifications

  • 2-L-DURCHGANGSKL.EX 35 QMM LICHTGRAU
Packaging type

Package

Product type

Continuity

Features

Complies with ATEX Ex-e II standards

Connection

Pull spring

Configuration

L

Cross section (flexible) (min.)

6 mm²

Cross section (flexible) (max.)

35 mm²

Cross section (inflexible) (min.)

6 mm²

Cross section (inflexible) (max.)

35 mm²

AWG (min.)

10

AWG max.

2

Clamp width

16 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Grey

Nominal current

85 A

Nominal current - rounded value

85 A

Nominal voltage

750 V

Stripping length (max.)

23 mm

Manufacturer part #

285-992

Content

15 pc(s)

Industrial packaging

Yes

Type

285-992

Dim

(W x H) 16 mm x 53 mm

Width

16 mm

Height

53 mm

Connector colour

Light grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 537222 WAGO 285-992 Continuity 16 mm Pull spring Configuration: L Grey 15 pc(s) Package

User & Safety Instructions

User & Safety Instructions 537222 WAGO 285-992 Continuity 16 mm Pull spring Configuration: L Grey 15 pc(s) Package

Description

With built in closing plate, complies with ATEX Ex-e II light gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 224.98€ 213.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)