• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 286-375 Plug-in relay 24 V DC 4 A 4 change-overs 1 pc(s)

1/3
Product type
Plug-in relay
Coil nominal voltage
24 V DC
Contact type
4 change-overs
Switching voltage (max.)
250 V AC
Switching current (max.)
4 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 235.00
-19 %
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Plug-in relay

Type

286-375

Coil nominal voltage

24 V DC

Contact type

4 change-overs

Contact material

Ag

Switching voltage (max.)

250 V AC

Switching current (max.)

4 A

Max. switching capacity

60 W

1000 VA

Connection

Jack connector

Response time

6 ms

Durability

5 x 10 7 cycles

Weight

58.5 g

Factory colour

Grey

Width

35 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 503407 WAGO 286-375 Plug-in relay 24 V DC 4 A 4 change-overs 1 pc(s)

User & Safety Instructions

User & Safety Instructions 503407 WAGO 286-375 Plug-in relay 24 V DC 4 A 4 change-overs 1 pc(s)

Description

Relay with 4 changers (4u), gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 242.99€ 197.98*

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)