• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 286-344 Plug-in relay 24 V DC 20 A 1 breaker, 3 makers 1 pc(s)

1/3
Product type
Plug-in relay
Coil nominal voltage
24 V DC
Contact type
1 breaker
3 makers
Switching voltage (max.)
200 V DC
250 V AC
Switching current (max.)
20 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 124.99 / piece)
€ 155.00
-19 %
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Plug-in relay

Type

286-344

Coil nominal voltage

24 V DC

Contact type

1 breaker

3 makers

Contact material

AuAg 10 coated AgNi 15

Switching voltage (max.)

200 V DC

250 V AC

Switching current (max.)

20 A

Connection

Jack connector

Response time

9 ms

Fall time

5 ms

Durability

1 x 10 5 cycles

Weight

36.66 g

Factory colour

Grey

Width

25 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 503387 WAGO 286-344 Plug-in relay 24 V DC 20 A 1 breaker, 3 makers 1 pc(s)

User & Safety Instructions

User & Safety Instructions 503387 WAGO 286-344 Plug-in relay 24 V DC 20 A 1 breaker, 3 makers 1 pc(s)

Description

Relay with 1 NC and 3 NO contacts (3a1r), gray.

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)