• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 286-337 Plug-in relay 48 V DC 5 A 2 breakers, 2 makers 1 pc(s)

1/3
Product type
Plug-in relay
Coil nominal voltage
48 V DC
Contact type
2 breakers
2 makers
Switching voltage (max.)
250 V DC
250 V AC
Switching current (max.)
5 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 144.99 / piece)
€ 185.00
-22 %
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • RELAY PLUG W.2 AR DC 48 V
Product type

Plug-in relay

Type

286-337

Coil nominal voltage

48 V DC

Contact type

2 breakers

2 makers

Contact material

AuAg 10

Switching voltage (max.)

250 V DC

250 V AC

Switching current (max.)

5 A

Max. switching capacity

1000 VA

100 W

Connection

Jack connector

Response time

8 ms

Fall time

5 ms

Durability

2 x 10 8 cycles

Min. temperature

-25 °C

Max. temperature

+40 °C

Weight

37 g

Factory colour

Grey

Width

25 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 503381 WAGO 286-337 Plug-in relay 48 V DC 5 A 2 breakers, 2 makers 1 pc(s)

User & Safety Instructions

User & Safety Instructions 503381 WAGO 286-337 Plug-in relay 48 V DC 5 A 2 breakers, 2 makers 1 pc(s)

Description

Relay with 2 NC and 2 NO contacts (2 ar), gray.

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)