• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 727-128/003-000 PD terminal 7.62 mm Pull spring Configuration: L Grey 25 pc(s) Piece

Packaging type
Piece
Product type
PD terminal
Connection
Pull spring
Cross section (flexible) (max.)
1.50 mm²
Cross section (inflexible) (max.)
1.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 20.20 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

8-level same potential terminal block

  • 727-128/003-000

Technical specifications

  • 8-ET-POTENTIALKLEMME L-GRAU TS35X7,5
Packaging type

Piece

Product type

PD terminal

Connection

Pull spring

Configuration

L

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

28

AWG max.

16

Clamp width

7.62 mm

No. of rows

8

Pins per row

4

Number of pins

32

Factory colour

Grey

Nominal current

18 A

Nominal current - rounded value

18 A

Nominal voltage

250 V

Min. stripping length

8 mm

Stripping length (max.)

10 mm

Manufacturer part #

727-128/003-000

Content

25 pc(s)

Industrial packaging

Yes

Type

727-128/003-000

Dim

(W x H) 7.62 mm x 58.50 mm

Width

7.62 mm

Height

58.50 mm

Contamination level

3

Connector colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 542471 WAGO 727-128/003-000 PD terminal 7.62 mm Pull spring Configuration: L Grey 25 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 542471 WAGO 727-128/003-000 PD terminal 7.62 mm Pull spring Configuration: L Grey 25 pc(s) Piece

Description

Without latch hook, 7-6 -5-4 -6-7 -0-1-2-3-4-5-3-2-1-0-all clamping points are short-circuited, according to EN 60715, light gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 648.47€ 646.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)