• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 727-226/022-000 PD terminal 7.62 mm Pull spring Orange 50 pc(s) Package

Packaging type
Package
Product type
PD terminal
Connection
Pull spring
Cross section (flexible) (max.)
1.50 mm²
Cross section (inflexible) (max.)
1.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 11.18 / piece)
€ 559.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4-level same potential terminal block

  • 727-226/022-000
  • Industrial packaging, pack of 50

Technical specifications

  • 4-ET-POTENTIALKLEMME ORANGE TS35X7,5
Packaging type

Package

Product type

PD terminal

Connection

Pull spring

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

28

AWG max.

16

Clamp width

7.62 mm

No. of rows

4

Pins per row

4

Number of pins

16

Factory colour

Orange

Nominal current

18 A

Nominal current - rounded value

18 A

Nominal voltage

250 V

Min. stripping length

8 mm

Stripping length (max.)

10 mm

Manufacturer part #

727-226/022-000

Content

50 pc(s)

Industrial packaging

Yes

Type

727-226/022-000

Dim

(L x W x H) 7.62 x 7.62 x 44.50 mm

Width

7.62 mm

Height

44.50 mm

Length

7.62 mm

Contamination level

3

Connector colour

Orange

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 542668 WAGO 727-226/022-000 PD terminal 7.62 mm Pull spring Orange 50 pc(s) Package

User & Safety Instructions

User & Safety Instructions 542668 WAGO 727-226/022-000 PD terminal 7.62 mm Pull spring Orange 50 pc(s) Package

Description

Without latch hook, a-b-c-d-d-c-b-a all clamping points are short-circuited, according to EN 60715, orange.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 733.97€ 731.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)