1/4
736-412
2-tier terminal
+ CAGE CLAMP®
5.08 mm
2
12
24
736
8 mm
6 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
2.50 mm²
2.50 mm²
28
At an angle (to the PCB)
12
Cathode copper, tin plated
Orange
Yes
736-412
Yes
28 pc(s)
320 V
61.96 mm
30.50 mm
21.00 mm
yes
Datasheet 544323 WAGO 736-412 2-tier terminal 2.50 mm² Number of pins 24 Orange 28 pc(s)
User & Safety Instructions 544323 WAGO 736-412 2-tier terminal 2.50 mm² Number of pins 24 Orange 28 pc(s)
€ 376.98*
The necessary accessories are required to use the article as described.