1/4
736-424
2-tier terminal
+ CAGE CLAMP®
5.08 mm
2
24
48
736
8 mm
6 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
2.50 mm²
2.50 mm²
28
At an angle (to the PCB)
12
Cathode copper, tin plated
Orange
Yes
736-424
Yes
14 pc(s)
320 V
122.92 mm
30.50 mm
21.00 mm
yes
Datasheet 544325 WAGO 736-424 2-tier terminal 2.50 mm² Number of pins 48 Orange 14 pc(s)
User & Safety Instructions 544325 WAGO 736-424 2-tier terminal 2.50 mm² Number of pins 48 Orange 14 pc(s)
€ 366.98*
The necessary accessories are required to use the article as described.