• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 737-112 3-tier terminal 2.50 mm² Number of pins 36 Grey 16 pc(s)

1/4
Product type
3-tier terminal
CS
5 mm
Pins per row
12
Number of pins
36
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 16 pc(s))
Total (€ 19.94 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • T. DECK IN LINE 5MM GREY
Type

737-112

Product type

3-tier terminal

Features

+ CAGE CLAMP®

CS

5 mm

No. of rows

3

Pins per row

12

Number of pins

36

Series

737

Min. stripping length

8 mm

Stripping length (max.)

6 mm

Connection

Spring-loaded terminal

Print

Cross section (flexible) (min.)

0.08 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

Connector orientation

At an angle (to the PCB)

AWG max.

12

Contact material

Cathode copper, tin plated

Factory colour

Grey

Wire protection

Yes

Manufacturer part #

737-112

Industrial packaging

Yes

Content

16 pc(s)

Nominal voltage

320 V

Width

61.00 mm

Height

44.00 mm

Length

31.00 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 544386 WAGO 737-112 3-tier terminal 2.50 mm² Number of pins 36 Grey 16 pc(s)

User & Safety Instructions

User & Safety Instructions 544386 WAGO 737-112 3-tier terminal 2.50 mm² Number of pins 36 Grey 16 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 340.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)