1/4
738-312
4-tier terminal
+ CAGE CLAMP®
5.08 mm
1
12
48
738
5 mm
6 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
2.50 mm²
2.50 mm²
28
At an angle (to the PCB)
12
Cathode copper, tin plated
Orange
Yes
738-312
Yes
12 pc(s)
320 V
61.96 mm
48.20 mm
37.50 mm
yes
Datasheet 544548 WAGO 738-312 4-tier terminal 2.50 mm² Number of pins 48 Orange 12 pc(s)
User & Safety Instructions 544548 WAGO 738-312 4-tier terminal 2.50 mm² Number of pins 48 Orange 12 pc(s)
€ 349.98*
The necessary accessories are required to use the article as described.