• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 738-412 4-tier terminal 2.50 mm² Number of pins 48 Orange 12 pc(s)

1/4
Product type
4-tier terminal
CS
5.08 mm
Pins per row
12
Number of pins
48
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 27.42 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • QUADRUPLE DECK PCB ORANGE
Type

738-412

Product type

4-tier terminal

Features

+ CAGE CLAMP®

CS

5.08 mm

No. of rows

1

Pins per row

12

Number of pins

48

Series

738

Min. stripping length

10 mm

Stripping length (max.)

6 mm

Connection

Spring-loaded terminal

Print

Cross section (flexible) (min.)

0.08 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

Connector orientation

At an angle (to the PCB)

AWG max.

12

Contact material

Cathode copper, tin plated

Factory colour

Orange

Wire protection

Yes

Manufacturer part #

738-412

Industrial packaging

Yes

Content

12 pc(s)

Nominal voltage

320 V

Width

61.96 mm

Height

48.20 mm

Length

37.50 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 544561 WAGO 738-412 4-tier terminal 2.50 mm² Number of pins 48 Orange 12 pc(s)

User & Safety Instructions

User & Safety Instructions 544561 WAGO 738-412 4-tier terminal 2.50 mm² Number of pins 48 Orange 12 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 350.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)