1/3
739-3203
Spring-loaded terminal
+ CAGE CLAMP®
10 mm
1
3
3
739
8 mm
9 mm
Spring-loaded terminal
24 A
0.08 mm²
24 A
0.08 mm²
2.50 mm²
2.50 mm²
28
Perpendicular (to the PCB)
12
Cathode copper, tin plated
Polyamide 6.6
Grey
Yes
Parallel (to the PCB)
4.916 g
739-3203
Yes
180 pc(s)
630 V
26.50 mm
19.00 mm
14.30 mm
Datasheet 655413 WAGO 739-3203 Spring-loaded terminal 2.50 mm² Number of pins 3 Grey 180 pc(s)
User & Safety Instructions 655413 WAGO 739-3203 Spring-loaded terminal 2.50 mm² Number of pins 3 Grey 180 pc(s)
The necessary accessories are required to use the article as described.