• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 739-333/001-000 Spring-loaded terminal 1.50 mm² Number of pins 3 Orange 180 pc(s)

1/3
Product type
Spring-loaded terminal
CS
3.81 mm
Pins per row
3
Number of pins
3
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 180 pc(s))
Total (€ 1.81 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal strip

  • Content 180 pc(s)

Technical specifications

  • KLEMMENL.CC,EINLÖTK.3,81 3-POL.GRAU
Type

739-333/001-000

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

3.81 mm

No. of rows

1

Pins per row

3

Number of pins

3

Series

739

Min. stripping length

8 mm

Stripping length (max.)

6 mm

Connection

Spring-loaded terminal

Print

Cross section (flexible) (min.)

0.08 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

28

Connector orientation

Perpendicular (to the PCB)

AWG max.

14

Contact material

Cathode copper, tin plated

Factory colour

Orange

Wire protection

Yes

Manufacturer part #

739-333/001-000

Industrial packaging

Yes

Content

180 pc(s)

Nominal voltage

320 V

Width

26.23 mm

Height

15.70 mm

Length

13.40 mm

Documents & Downloads

Datasheet

Datasheet 544995 WAGO 739-333/001-000 Spring-loaded terminal 1.50 mm² Number of pins 3 Orange 180 pc(s)

User & Safety Instructions

User & Safety Instructions 544995 WAGO 739-333/001-000 Spring-loaded terminal 1.50 mm² Number of pins 3 Orange 180 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 356.47€ 354.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)