1/3
739-333
Spring-loaded terminal
+ CAGE CLAMP®
3.81 mm
1
3
3
739
6 mm
6 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
1.50 mm²
1.50 mm²
28
Perpendicular (to the PCB)
14
Cathode copper, tin plated
Orange
Yes
2.198 g
739-333
Yes
360 pc(s)
320 V
15.70 mm
13.40 mm
12.93 mm
13.4 mm
Datasheet 544994 WAGO 739-333 Spring-loaded terminal 1.50 mm² Number of pins 3 Orange 360 pc(s)
User & Safety Instructions 544994 WAGO 739-333 Spring-loaded terminal 1.50 mm² Number of pins 3 Orange 360 pc(s)
€ 536.47€ 534.47*
The necessary accessories are required to use the article as described.