1/3
739-342
Spring-loaded terminal
+ CAGE CLAMP®
3.81 mm
1
12
12
739
6 mm
6 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
1.50 mm²
1.50 mm²
28
Perpendicular (to the PCB)
14
Cathode copper, tin plated
Orange
Yes
8.237 g
739-342
Yes
100 pc(s)
320 V
47.22 mm
15.70 mm
13.40 mm
13.4 mm
Datasheet 545061 WAGO 739-342 Spring-loaded terminal 1.50 mm² Number of pins 12 Orange 100 pc(s)
User & Safety Instructions 545061 WAGO 739-342 Spring-loaded terminal 1.50 mm² Number of pins 12 Orange 100 pc(s)
€ 580.47€ 578.47*
The necessary accessories are required to use the article as described.