• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 745-202 Spring-loaded terminal 4.00 mm² Number of pins 2 Grey 160 pc(s)

1/3
Product type
Spring-loaded terminal
CS
10 mm
Pins per row
2
Number of pins
2
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 160 pc(s))
Total (€ 1.91 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • PCB TERM STRIP F/FLANGES 2-POLE, GRY
Type

745-202

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

10 mm

No. of rows

1

Pins per row

2

Number of pins

2

Series

745

Min. stripping length

8 mm

Stripping length (max.)

9 mm

Connection

Spring-loaded terminal

Print

Cross section (flexible) (min.)

0.08 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

4.00 mm²

Cross section (inflexible) (max.)

4.00 mm²

AWG (min.)

28

Connector orientation

At an angle (to the PCB)

AWG max.

12

Contact material

Cathode copper, tin plated

Factory colour

Grey

Wire protection

Yes

Weight

5.401 g

Manufacturer part #

745-202

Industrial packaging

Yes

Content

160 pc(s)

Nominal voltage

1000 V

Width

23.00 mm

Height

22.90 mm

Length

16.50 mm

Depth

22.9 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 545439 WAGO 745-202 Spring-loaded terminal 4.00 mm² Number of pins 2 Grey 160 pc(s)

User & Safety Instructions

User & Safety Instructions 545439 WAGO 745-202 Spring-loaded terminal 4.00 mm² Number of pins 2 Grey 160 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 312.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)