• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 745-3262 Spring-loaded terminal 4.00 mm² Number of pins 12 Grey 12 pc(s)

1/3
Product type
Spring-loaded terminal
CS
12.50 mm
Pins per row
12
Number of pins
12
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 10.00 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal strip

  • Content 12 pc(s)

Technical specifications

  • GDS-KLEMMENL.4QMM 12-POL.12,5MM O.BR
Type

745-3262

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

12.50 mm

No. of rows

1

Pins per row

12

Number of pins

12

Series

745

Min. stripping length

8 mm

Stripping length (max.)

9 mm

Connection

Spring-loaded terminal

Print

Cross section (flexible) (min.)

0.08 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

4.00 mm²

Cross section (inflexible) (max.)

4.00 mm²

AWG (min.)

28

Connector orientation

At an angle (to the PCB)

AWG max.

12

Contact material

Cathode copper, tin plated

Factory colour

Grey

Wire protection

Yes

Manufacturer part #

745-3262

Industrial packaging

Yes

Content

12 pc(s)

Nominal voltage

1000 V

Width

144.00 mm

Height

23.00 mm

Length

19.40 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 545535 WAGO 745-3262 Spring-loaded terminal 4.00 mm² Number of pins 12 Grey 12 pc(s)

User & Safety Instructions

User & Safety Instructions 545535 WAGO 745-3262 Spring-loaded terminal 4.00 mm² Number of pins 12 Grey 12 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 127.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)