
WAGO 756-3101/040-020 Sensor/actuator data cable (pre-fab) M12 Socket, straight 2.00 m No. of pins (RJ): 4 1 pc(s)
Product type
Sensor/actuator data cable (pre-fab)
Connector type
Socket, straight
Connector standard
Sensor connector
Connection side A
Cable, open end
Connection side B
M12 socket, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 42.99 / piece)
€ 42.99
incl. VAT
14-day return policy included
Technical specifications
- POWER SUPPLY CABLE M12 2.00 M
- Type
756-3101/040-020
- Product type
Sensor/actuator data cable (pre-fab)
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 socket, straight
- No. of pins
4
- Cable length
2.00 m
- Jacket material
PUR
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Cross-section (sensor/actuator wiring)
0.75 mm²
- Connection
Open end cable
- Thread type connection side
M12
- Cable colour
Grey
IP67
- Features
Halogen-free
Hydrolysis-resistant
Oil-resistant
UV-resistant
Suitable for drag chains
- Min. temperature
-30 °C
- Max. temperature
+80 °C
- Seal type
Screw-on
- Manufacturer part #
756-3101/040-020
- Content
1 pc(s)
- Cable diameter (details)
6.20 mm
TRUE
Multi-core
250 V
2 m
FALSE
4
-30-80 °C
-30-80 °C
10 mΩ
Other
IP67
M12
FALSE
4 A
Documents & Downloads
Datasheet
Datasheet 546193 WAGO 756-3101/040-020 Sensor/actuator data cable (pre-fab) M12 Socket, straight 2.00 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 546193 WAGO 756-3101/040-020 Sensor/actuator data cable (pre-fab) M12 Socket, straight 2.00 m No. of pins (RJ): 4 1 pc(s)
Description
Axial, 2 m one end prefabricated, B-coded M12 socket axial, open end, gray.
This text is machine translated.
This text is machine translated.


























