• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 756-3105/040-003 Sensor/actuator data cable (pre-fab) M12 Plug, straight, Socket, straight 30.00 cm No. of pins (RJ

1/4
Product type
Sensor/actuator data cable (pre-fab)
Connector type
Plug, straight
Socket, straight
Connector standard
Sensor connector
Connection side A
M12 socket, straight
Connection side B
M12 socket, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • M12 KABEL BU/ST AXIAL 4-POL. 0,3M
Type

756-3105/040-003

Product type

Sensor/actuator data cable (pre-fab)

Connector type

Plug, straight

Socket, straight

Connector standard

Sensor connector

Connection side A

M12 socket, straight

Connection side B

M12 socket, straight

No. of pins

4

Cable length

30.00 cm

Jacket material

PUR

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Cross-section (sensor/actuator wiring)

0.75 mm²

Connection

Open end cable

Thread type connection side

M12

Cable colour

Grey

IP67

Features

Halogen-free

Hydrolysis-resistant

Oil-resistant

UV-resistant

Suitable for drag chains

Min. temperature

-30 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

756-3105/040-003

Content

1 pc(s)

Cable diameter (details)

6.20 mm

Documents & Downloads

Datasheet

Datasheet 546226 WAGO 756-3105/040-003 Sensor/actuator data cable (pre-fab) M12 Plug, straight, Socket, straight 30.00 cm No. of pins (RJ

User & Safety Instructions

User & Safety Instructions 546226 WAGO 756-3105/040-003 Sensor/actuator data cable (pre-fab) M12 Plug, straight, Socket, straight 30.00 cm No. of pins (RJ

Description

Axial, 03m, both ends fitted, A-coded, M12, M12 plug-socket axial axial, gray.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)