1/4
756-3102/040-100
Sensor/actuator data cable (pre-fab)
Socket, right angle
Sensor connector
Cable, open end
M8 socket, right angle
4
10.00 m
PUR
250 V
4 A
4 A
0.75 mm²
Open end cable
M8
Grey
IP67
Halogen-free
Hydrolysis-resistant
Oil-resistant
UV-resistant
Suitable for drag chains
-30 °C
+80 °C
Screw-on
756-3102/040-100
1 pc(s)
6.20 mm
Datasheet 546207 WAGO 756-3102/040-100 Sensor/actuator data cable (pre-fab) M8 Socket, right angle 10.00 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 546207 WAGO 756-3102/040-100 Sensor/actuator data cable (pre-fab) M8 Socket, right angle 10.00 m No. of pins (RJ): 4 1 pc(s)