• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 756-3101/040-050 Sensor/actuator data cable (pre-fab) M12 Socket, straight 5.00 m No. of pins (RJ): 4 1 pc(s)

1/4
Product type
Sensor/actuator data cable (pre-fab)
Connector type
Socket, straight
Connector standard
Sensor connector
Connection side A
Cable, open end
Connection side B
M12 socket, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • POWER KABEL M12 BU. AXIAL 5,00M
Type

756-3101/040-050

Product type

Sensor/actuator data cable (pre-fab)

Connector type

Socket, straight

Connector standard

Sensor connector

Connection side A

Cable, open end

Connection side B

M12 socket, straight

No. of pins

4

Cable length

5.00 m

Jacket material

PUR

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Cross-section (sensor/actuator wiring)

0.75 mm²

Connection

Open end cable

Thread type connection side

M12

Cable colour

Grey

IP67

Features

Halogen-free

Hydrolysis-resistant

Oil-resistant

UV-resistant

Suitable for drag chains

Min. temperature

-30 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

756-3101/040-050

Content

1 pc(s)

Cable diameter (details)

6.20 mm

TRUE

Multi-core

250 V

5 m

FALSE

4

-30-80 °C

-30-80 °C

10 mΩ

Other

IP67

M12

FALSE

4 A

Documents & Downloads

Datasheet

Datasheet 546195 WAGO 756-3101/040-050 Sensor/actuator data cable (pre-fab) M12 Socket, straight 5.00 m No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 546195 WAGO 756-3101/040-050 Sensor/actuator data cable (pre-fab) M12 Socket, straight 5.00 m No. of pins (RJ): 4 1 pc(s)

Description

Axial, 5 m one end prefabricated, B-coded M12 socket axial, open end, gray.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)